Male Insert 5+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert 5+Ground Position Crimp
T2080052101-001

T2080052101-001

DigiKey Part Number
A134381-ND
Manufacturer
Manufacturer Product Number
T2080052101-001
Description
T2080052101-001
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Male Insert 5+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
T2080052101-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Male
Number of Positions
5+Ground
Size
H3A
Termination Style
Crimp
Voltage Rating
400V
Current Rating (Amps)
16A
Contact Type
CEM, DEM
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3152,81917 €888,04 €
Manufacturers Standard Package
Unit Price without VAT:2,81917 €
Unit Price with VAT:3,29843 €