


T2050643101-000 | |
|---|---|
DigiKey Part Number | A133723-ND |
Manufacturer | |
Manufacturer Product Number | T2050643101-000 |
Description | INSERT MALE 64P+1GND HEEE-064-M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 64+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2050643101-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 64+Ground | |
Size | H24B | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | CEM, DEM | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,48000 € | 24,48 € |
| 10 | 20,80900 € | 208,09 € |
| 25 | 19,50680 € | 487,67 € |
| 50 | 18,57600 € | 928,80 € |
| 100 | 17,69000 € | 1.769,00 € |
| 250 | 16,58376 € | 4.145,94 € |
| 500 | 15,84102 € | 7.920,51 € |
| Unit Price without VAT: | 24,48000 € |
|---|---|
| Unit Price with VAT: | 28,64160 € |


