
T2040002025-000 | |
|---|---|
DigiKey Part Number | A133684-ND |
Manufacturer | |
Manufacturer Product Number | T2040002025-000 |
Description | CMF-2.5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 14 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2040002025-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,57900 € | 15,79 € |
| 25 | 1,48040 € | 37,01 € |
| 50 | 1,40940 € | 70,47 € |
| 100 | 1,34200 € | 134,20 € |
| 300 | 1,24183 € | 372,55 € |
| 500 | 1,19788 € | 598,94 € |
| 1.000 | 1,14072 € | 1.140,72 € |
| 2.500 | 1,06934 € | 2.673,35 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,17620 € |










