Female Insert without Contacts 72+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert without Contacts 72+Ground Position Crimp
TE Connectivity Heavy Duty Connector Inserts | Digi-Key Daily

T2031442201-000

DigiKey Part Number
A133673-ND
Manufacturer
Manufacturer Product Number
T2031442201-000
Description
INS FML 72P+1GD HDD-072-F 73-144
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts 72+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
T2031442201-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Female
Number of Positions
72+Ground
Size
H16B
Termination Style
Crimp
Voltage Rating
250V
Current Rating (Amps)
10A
Contact Type
CDF, DDF
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,27000 €16,27 €
1013,82700 €138,27 €
2512,96120 €324,03 €
5012,34260 €617,13 €
10011,75370 €1.175,37 €
25011,01852 €2.754,63 €
50010,49320 €5.246,60 €
Unit Price without VAT:16,27000 €
Unit Price with VAT:19,03590 €