


T2030722201-000 | |
|---|---|
DigiKey Part Number | A133669-ND |
Manufacturer | |
Manufacturer Product Number | T2030722201-000 |
Description | INSERT FML 72POS+1GND HDD-072-F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 72+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2030722201-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 72+Ground | |
Size | H16B | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | CDF, DDF | |
Operating Temperature | - | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,95000 € | 15,95 € |
| 10 | 13,55600 € | 135,56 € |
| 25 | 12,70680 € | 317,67 € |
| 50 | 12,10060 € | 605,03 € |
| 100 | 11,52330 € | 1.152,33 € |
| 250 | 10,80248 € | 2.700,62 € |
| 500 | 10,28748 € | 5.143,74 € |
| Unit Price without VAT: | 15,95000 € |
|---|---|
| Unit Price with VAT: | 18,66150 € |


