
T2030012025-000 | |
|---|---|
DigiKey Part Number | A133664-ND |
Manufacturer | |
Manufacturer Product Number | T2030012025-000 |
Description | DEF-2.5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 14 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | T2030012025-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 3,79400 € | 37,94 € |
| 25 | 3,55600 € | 88,90 € |
| 50 | 3,38620 € | 169,31 € |
| 100 | 3,22440 € | 322,44 € |
| 300 | 2,98393 € | 895,18 € |
| 500 | 2,87834 € | 1.439,17 € |
| 1.000 | 2,74106 € | 2.741,06 € |
| 2.500 | 2,56965 € | 6.424,13 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,22990 € |

