



T2030002025-000 | |
|---|---|
DigiKey Part Number | A125427-ND |
Manufacturer | |
Manufacturer Product Number | T2030002025-000 |
Description | CEF-2.5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 14 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2030002025-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,56500 € | 5,65 € |
| 25 | 0,52880 € | 13,22 € |
| 50 | 0,50360 € | 25,18 € |
| 100 | 0,47950 € | 47,95 € |
| 300 | 0,44370 € | 133,11 € |
| 500 | 0,42798 € | 213,99 € |
| 1.000 | 0,40753 € | 407,53 € |
| 2.500 | 0,38201 € | 955,03 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,77220 € |


