



T2020402101-000 | |
|---|---|
DigiKey Part Number | A125633-ND |
Manufacturer | |
Manufacturer Product Number | T2020402101-000 |
Description | INSERT MALE 40POS+1GND CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 40+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2020402101-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 40+Ground | |
Size | H16B | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | CDM, DDM | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 € | 12,81 € |
| 10 | 10,88500 € | 108,85 € |
| 25 | 10,20280 € | 255,07 € |
| 50 | 9,71580 € | 485,79 € |
| 100 | 9,25220 € | 925,22 € |
| 250 | 8,67336 € | 2.168,34 € |
| 500 | 8,25984 € | 4.129,92 € |
| 1.000 | 7,86619 € | 7.866,19 € |
| Unit Price without VAT: | 12,81000 € |
|---|---|
| Unit Price with VAT: | 14,98770 € |


