Base - Panel Mount Connector Bottom Entry H24B IP68 - Dust Tight, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry H24B IP68 - Dust Tight, Waterproof
TE Connectivity HCM250/HCM350/HBPR Connectors | Digi-Key Daily

T1932241000-000

DigiKey Part Number
A133608-ND
Manufacturer
Manufacturer Product Number
T1932241000-000
Description
H24BPR-AGC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry H24B IP68 - Dust Tight, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
T1932241000-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
H24B
Lock Location
Screw Locks on Hood
Thread Size
-
Size / Dimension
6.142" L x 2.205" W x 0.862" H (156.00mm x 56.00mm x 21.90mm)
Housing Color
Silver
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
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
Bulk
QuantityUnit PriceExt Price
3215,98469 €511,51 €
Manufacturers Standard Package
Unit Price without VAT:15,98469 €
Unit Price with VAT:18,70209 €