Base - Box Mount Connector Side Entry M20 H6B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1610062120-000

DigiKey Part Number
A134053-ND
Manufacturer
Manufacturer Product Number
T1610062120-000
Description
T1610062120-000
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M20 H6B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
T1610062120-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
H6B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M20
Size / Dimension
3.228" L x 2.047" W x 2.386" H (82.00mm x 52.00mm x 60.60mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,18000 €18,18 €
1015,44800 €154,48 €
2514,48000 €362,00 €
5013,78900 €689,45 €
10013,13130 €1.313,13 €
25012,30992 €3.077,48 €
50011,72310 €5.861,55 €
Manufacturers Standard Package
Unit Price without VAT:18,18000 €
Unit Price with VAT:21,27060 €

Other Suppliers on DigiKey

36In Stock
Ships from WEC