
T1410101000-000 | |
|---|---|
DigiKey Part Number | A125478-ND |
Manufacturer | |
Manufacturer Product Number | T1410101000-000 |
Description | H10B-AGS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry H10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1410101000-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | H10B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.748" L x 1.799" W x 1.173" H (95.20mm x 45.70mm x 29.80mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,39000 € | 16,39 € |
| 12 | 13,75417 € | 165,05 € |
| 36 | 12,72889 € | 458,24 € |
| 60 | 12,27817 € | 736,69 € |
| 108 | 11,77972 € | 1.272,21 € |
| 252 | 11,09667 € | 2.796,36 € |
| 504 | 10,56770 € | 5.326,12 € |
| Unit Price without VAT: | 16,39000 € |
|---|---|
| Unit Price with VAT: | 19,17630 € |



