


HMN-002-MC | |
|---|---|
DigiKey Part Number | A141076-ND |
Manufacturer | |
Manufacturer Product Number | HMN-002-MC |
Description | MODULE MALE 2POS HMN-002-MC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts 2 Position Crimp |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 1000V |
Series | Current Rating (Amps) 70A |
Packaging Bulk | Contact Type CSM |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating EN45545 |
Number of Positions 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,94000 € | 8,94 € |
| 12 | 7,50167 € | 90,02 € |
| 36 | 6,94194 € | 249,91 € |
| 60 | 6,69617 € | 401,77 € |
| 108 | 6,42426 € | 693,82 € |
| 252 | 6,05163 € | 1.525,01 € |
| 504 | 5,76304 € | 2.904,57 € |
| 1.008 | 5,48823 € | 5.532,14 € |
| Unit Price without VAT: | 8,94000 € |
|---|---|
| Unit Price with VAT: | 10,45980 € |









