
ES2000-NO.0-O9-0-STK | |
|---|---|
DigiKey Part Number | 17-ES2000-NO.0-O9-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | ES2000-NO.0-O9-0-STK |
Description | ES2000-NO.0-O9-0-STK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.180" (4.57mm) 4 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.180" (4.57mm) | |
Inner Diameter - Recovered | 0.040" (1.02mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -40°C ~ 130°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.750 | 4,15488 € | 15.580,80 € |
| Unit Price without VAT: | 4,15488 € |
|---|---|
| Unit Price with VAT: | 4,86121 € |


