
A9CAA-0608F | |
|---|---|
DigiKey Part Number | A9CAA-0608F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0608F |
Description | FLEX CABLE - AFG06A/AF06/AFE06T |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Length 8.00" (203.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 6 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,66000 € | 5,66 € |
| 10 | 4,80900 € | 48,09 € |
| 25 | 4,50720 € | 112,68 € |
| 50 | 4,29200 € | 214,60 € |
| 100 | 4,08720 € | 408,72 € |
| 250 | 3,83132 € | 957,83 € |
| 500 | 3,64858 € | 1.824,29 € |
| 1.000 | 3,47458 € | 3.474,58 € |
| 2.500 | 3,25732 € | 8.143,30 € |
| Unit Price without VAT: | 5,66000 € |
|---|---|
| Unit Price with VAT: | 6,62220 € |






