
A9CAA-0208F | |
|---|---|
DigiKey Part Number | A9CAA-0208F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0208F |
Description | FLEX CABLE - AFG02A/AF02/AFE02T |
Customer Reference | |
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Length 8.00" (203.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 2 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 € | 4,58 € |
| 10 | 3,89400 € | 38,94 € |
| 25 | 3,65000 € | 91,25 € |
| 50 | 3,47540 € | 173,77 € |
| 100 | 3,30940 € | 330,94 € |
| 250 | 3,10220 € | 775,55 € |
| 500 | 2,95422 € | 1.477,11 € |
| 1.000 | 2,81332 € | 2.813,32 € |
| 2.500 | 2,63740 € | 6.593,50 € |
| Unit Price without VAT: | 4,58000 € |
|---|---|
| Unit Price with VAT: | 5,35860 € |






