
A9BAA-0704E | |
|---|---|
DigiKey Part Number | A9BAA-0704E-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0704E |
Description | FLEX CABLE - AFJ07A/AE07/AFH07T |
Customer Reference | |
Detailed Description | 7 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Length 4.00" (101.60mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 7 |
Packaging Bulk | Pitch 0.050" (1.27mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 € | 5,77 € |
| 10 | 4,90100 € | 49,01 € |
| 25 | 4,59360 € | 114,84 € |
| 50 | 4,37440 € | 218,72 € |
| 100 | 4,16540 € | 416,54 € |
| 250 | 3,90472 € | 976,18 € |
| 500 | 3,71848 € | 1.859,24 € |
| 1.000 | 3,54117 € | 3.541,17 € |
| 2.500 | 3,31975 € | 8.299,38 € |
| Unit Price without VAT: | 5,77000 € |
|---|---|
| Unit Price with VAT: | 6,75090 € |






