


A3BBB-5036M | |
|---|---|
DigiKey Part Number | A3BBB-5036M-ND |
Manufacturer | |
Manufacturer Product Number | A3BBB-5036M |
Description | IDC CABLE- ASR50B/AE50M/ASR50B |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,85000 € | 18,85 € |
| 10 | 15,61700 € | 156,17 € |
| 25 | 14,49480 € | 362,37 € |
| 50 | 13,70200 € | 685,10 € |
| 100 | 12,95420 € | 1.295,42 € |
| 250 | 12,03108 € | 3.007,77 € |
| 500 | 11,40950 € | 5.704,75 € |
| Unit Price without VAT: | 18,85000 € |
|---|---|
| Unit Price with VAT: | 22,05450 € |




