


A3BBB-1436G | |
|---|---|
DigiKey Part Number | A3BBB-1436G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBB-1436G |
Description | IDC CABLE- ASR14B/AE14G/ASR14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 € | 7,90 € |
| 10 | 6,54800 € | 65,48 € |
| 25 | 6,07720 € | 151,93 € |
| 50 | 5,74360 € | 287,18 € |
| 100 | 5,42910 € | 542,91 € |
| 250 | 5,04064 € | 1.260,16 € |
| 500 | 4,76626 € | 2.383,13 € |
| 1.000 | 4,50767 € | 4.507,67 € |
| Unit Price without VAT: | 7,90000 € |
|---|---|
| Unit Price with VAT: | 9,24300 € |




