


A1DXB-3036M | |
|---|---|
DigiKey Part Number | A1DXB-3036M-ND |
Manufacturer | |
Manufacturer Product Number | A1DXB-3036M |
Description | IDC CABLE- AKR30B/AE30M/X |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,56000 € | 10,56 € |
| 10 | 8,74900 € | 87,49 € |
| 25 | 8,11960 € | 202,99 € |
| 50 | 7,67440 € | 383,72 € |
| 100 | 7,25460 € | 725,46 € |
| 250 | 6,73616 € | 1.684,04 € |
| 500 | 6,37010 € | 3.185,05 € |
| 1.000 | 6,05118 € | 6.051,18 € |
| Unit Price without VAT: | 10,56000 € |
|---|---|
| Unit Price with VAT: | 12,35520 € |


