


A1DXB-1436M | |
|---|---|
DigiKey Part Number | A1DXB-1436M-ND |
Manufacturer | |
Manufacturer Product Number | A1DXB-1436M |
Description | IDC CABLE- AKR14B/AE14M/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,04000 € | 7,04 € |
| 10 | 5,83300 € | 58,33 € |
| 25 | 5,41320 € | 135,33 € |
| 50 | 5,11600 € | 255,80 € |
| 100 | 4,83590 € | 483,59 € |
| 250 | 4,48968 € | 1.122,42 € |
| 500 | 4,24512 € | 2.122,56 € |
| 1.000 | 4,01465 € | 4.014,65 € |
| Unit Price without VAT: | 7,04000 € |
|---|---|
| Unit Price with VAT: | 8,23680 € |


