


A1BXB-4036M | |
|---|---|
DigiKey Part Number | A1BXB-4036M-ND |
Manufacturer | |
Manufacturer Product Number | A1BXB-4036M |
Description | IDC CABLE- ASR40B/AE40M/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 € | 12,21 € |
| 10 | 10,12100 € | 101,21 € |
| 25 | 9,39320 € | 234,83 € |
| 50 | 8,87840 € | 443,92 € |
| 100 | 8,39290 € | 839,29 € |
| 250 | 7,79372 € | 1.948,43 € |
| 500 | 7,37050 € | 3.685,25 € |
| 1.000 | 7,10560 € | 7.105,60 € |
| Unit Price without VAT: | 12,21000 € |
|---|---|
| Unit Price with VAT: | 14,28570 € |


