8 Rectangular Connectors - Housings Receptacle Gray 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

964408-1

DigiKey Part Number
964408-1-ND
Manufacturer
Manufacturer Product Number
964408-1
Description
CONN RCPT HSG 8POS 6.00MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Gray 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
964408-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
2
Row Spacing
0.197" (5.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 333
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,26000 €1,26 €
101,06500 €10,65 €
250,99720 €24,93 €
500,94980 €47,49 €
1000,90430 €90,43 €
2500,84764 €211,91 €
5000,80714 €403,57 €
1.0000,76860 €768,60 €
3.0000,71129 €2.133,87 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,47420 €