
963121-1 | |
|---|---|
DigiKey Part Number | A122681-ND |
Manufacturer | |
Manufacturer Product Number | 963121-1 |
Description | CONN RCPT HSG 8POS 6.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Brown 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 963121-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Brown | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,30100 € | 13,01 € |
| 25 | 1,21920 € | 30,48 € |
| 50 | 1,16100 € | 58,05 € |
| 100 | 1,10540 € | 110,54 € |
| 250 | 1,03620 € | 259,05 € |
| 600 | 0,97412 € | 584,47 € |
| 1.200 | 0,92763 € | 1.113,16 € |
| 3.000 | 0,86958 € | 2.608,74 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,79010 € |

