
962884-2 | |
|---|---|
DigiKey Part Number | 962884-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 962884-2 |
Description | CONN TAB 13-15AWG CRIMP TIN |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 13-15 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 962884-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 13-15 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | 0,43393 € | 4.556,26 € |
| Unit Price without VAT: | 0,43393 € |
|---|---|
| Unit Price with VAT: | 0,50770 € |

