
936607-1 | |
|---|---|
DigiKey Part Number | 17-936607-1TR-ND - Tape & Reel (TR) 17-936607-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 936607-1 |
Description | CONN SOCKET 13-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 936607-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21700 € | 2,17 € |
| 25 | 0,20320 € | 5,08 € |
| 50 | 0,19340 € | 9,67 € |
| 100 | 0,18420 € | 18,42 € |
| 250 | 0,17260 € | 43,15 € |
| 500 | 0,16436 € | 82,18 € |
| 1.000 | 0,15650 € | 156,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14482 € | 434,46 € |
| 6.000 | 0,13790 € | 827,40 € |
| 9.000 | 0,13401 € | 1.206,09 € |
| 15.000 | 0,12927 € | 1.939,05 € |
| 21.000 | 0,12624 € | 2.651,04 € |
| 30.000 | 0,12310 € | 3.693,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |




