Image for 929953-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929953-1

DigiKey Part Number
929953-1-ND
Manufacturer
Manufacturer Product Number
929953-1
Description
CONN SOCKET 17-20AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 17-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
17-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.