
929396-1 | |
|---|---|
DigiKey Part Number | 17-929396-1TR-ND - Tape & Reel (TR) 17-929396-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 929396-1 |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 929396-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,12440 € | 3,11 € |
| 50 | 0,11820 € | 5,91 € |
| 100 | 0,11260 € | 11,26 € |
| 250 | 0,10552 € | 26,38 € |
| 500 | 0,10046 € | 50,23 € |
| 1.000 | 0,09567 € | 95,67 € |
| 2.500 | 0,08968 € | 224,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,08027 € | 963,24 € |
| 24.000 | 0,07644 € | 1.834,56 € |
| 36.000 | 0,07429 € | 2.674,44 € |
| 60.000 | 0,07166 € | 4.299,60 € |
| 84.000 | 0,06998 € | 5.878,32 € |
| 120.000 | 0,06824 € | 8.188,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |





