Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

928040-2 | |
|---|---|
DigiKey Part Number | 17-928040-2-ND |
Manufacturer | |
Manufacturer Product Number | 928040-2 |
Description | 2P TELFIX BU-GEH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.100" (2.54mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBTP) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,09172 € | 2.201,28 € |
| Unit Price without VAT: | 0,09172 € |
|---|---|
| Unit Price with VAT: | 0,10731 € |





