


962322-1 | |
|---|---|
DigiKey Part Number | A106232-ND |
Manufacturer | |
Manufacturer Product Number | 962322-1 |
Description | AMPMODU ACCESSORY COVER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For AMPMODU Mod IV Series |
Datasheet | Datasheet |
EDA/CAD Models | 962322-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 12 | |
For Use With/Related Products | AMPMODU Mod IV Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,67994 € | 2.719,76 € |
| Unit Price without VAT: | 0,67994 € |
|---|---|
| Unit Price with VAT: | 0,79553 € |

