


926476-3 | |
|---|---|
DigiKey Part Number | A121821-ND |
Manufacturer | |
Manufacturer Product Number | 926476-3 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 926476-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,52900 € | 15,29 € |
| 25 | 1,43360 € | 35,84 € |
| 50 | 1,36500 € | 68,25 € |
| 100 | 1,29990 € | 129,99 € |
| 250 | 1,21836 € | 304,59 € |
| 500 | 1,16020 € | 580,10 € |
| 1.000 | 1,10485 € | 1.104,85 € |
| 3.000 | 1,02248 € | 3.067,44 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,10600 € |



