
926330-1 | |
|---|---|
DigiKey Part Number | A106331-ND |
Manufacturer | |
Manufacturer Product Number | 926330-1 |
Description | CONN MALE TAB HSG 0.25 6POS BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Housing Connector Male, Tab Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 926330-1 Models |
Category | Number of Positions 6 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Top to Bottom and Side to Side |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Black |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Male, Tab | Base Product Number |
Terminal Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,97700 € | 9,77 € |
| 25 | 0,91600 € | 22,90 € |
| 50 | 0,87180 € | 43,59 € |
| 100 | 0,83020 € | 83,02 € |
| 250 | 0,77820 € | 194,55 € |
| 500 | 0,74102 € | 370,51 € |
| 1.000 | 0,70565 € | 705,65 € |
| 3.000 | 0,65303 € | 1.959,09 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,34550 € |








