Connector Header Through Hole 13 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 13 position 0.098" (2.50mm)
2.5mm Sealed Signal Double Lock Connectors

917733-1

DigiKey Part Number
A125401-ND
Manufacturer
Manufacturer Product Number
917733-1
Description
CONN HEADER VERT 13POS 2.5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 13 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
917733-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.185" (4.70mm)
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
0.626" (15.90mm)
Insulation Height
0.602" (15.29mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Features
Board Guide
Operating Temperature
-30°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3A
Voltage Rating
50V
Mated Stacking Heights
19.2mm
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 142.100 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
8800,60439 €531,86 €
Manufacturers Standard Package
Unit Price without VAT:0,60439 €
Unit Price with VAT:0,70714 €

Other Suppliers on DigiKey

142.100In Stock
Ships from WEC