



917241-8 | |
|---|---|
DigiKey Part Number | A29675-ND |
Manufacturer | |
Manufacturer Product Number | 917241-8 |
Description | CONN PLUG HSG 20POS 5.08MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 917241-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 2 | |
Row Spacing | 0.200" (5.08mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,59500 € | 35,95 € |
| 25 | 3,36960 € | 84,24 € |
| 60 | 3,16750 € | 190,05 € |
| 120 | 3,01617 € | 361,94 € |
| 300 | 2,82737 € | 848,21 € |
| 540 | 2,71254 € | 1.464,77 € |
| 1.020 | 2,59360 € | 2.645,47 € |
| 2.520 | 2,43344 € | 6.132,27 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 4,94910 € |












