
1823894-1 | |
|---|---|
DigiKey Part Number | 1734-1823894-1-ND |
Manufacturer | |
Manufacturer Product Number | 1823894-1 |
Description | 4POS,HSD,CAVITY BLOCK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Female Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 1823894-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | SMB, Fakra | |
Accessory Type | Housing | |
For Use With/Related Products | SMB, Fakra Female Contacts | |
Body Material | Liquid Crystal Polymer (LCP) | |
Body Finish | - | |
Features | 4 Positions | |
Color | Natural | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15982 € | 1.598,20 € |
| Unit Price without VAT: | 0,15982 € |
|---|---|
| Unit Price with VAT: | 0,18699 € |

