
9-225382-0 | |
|---|---|
DigiKey Part Number | A144997-ND |
Manufacturer | |
Manufacturer Product Number | 9-225382-0 |
Description | CONN FERRULE TIN PLATED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule For |
Datasheet | Datasheet |
EDA/CAD Models | 9-225382-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Ferrule | |
For Use With/Related Products | - | |
Body Material | Copper Alloy | |
Body Finish | Tin | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,25000 € | 12,50 € |
| 25 | 1,17160 € | 29,29 € |
| 50 | 1,11540 € | 55,77 € |
| 100 | 1,06200 € | 106,20 € |
| 250 | 0,99544 € | 248,86 € |
| 500 | 0,94792 € | 473,96 € |
| 1.000 | 0,90267 € | 902,67 € |
| 2.500 | 0,84618 € | 2.115,45 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,71990 € |

