
9-215570-0 | |
|---|---|
DigiKey Part Number | A99418TR-ND - Tape & Reel (TR) A99418CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 9-215570-0 |
Description | CONN DIP HDR IDC 20POS 28AWG PCB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 20 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG, Stranded or Solid Through Hole, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 9-215570-0 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Press-Fit |
Series | Cable Termination IDC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 28 AWG, Stranded or Solid |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin |
Number of Positions 20 | Color Red |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,33300 € | 23,33 € |
| 25 | 2,18680 € | 54,67 € |
| 50 | 2,08240 € | 104,12 € |
| 100 | 1,98290 € | 198,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,89584 € | 473,96 € |
| 500 | 1,80538 € | 902,69 € |
| 750 | 1,75448 € | 1.315,86 € |
| 1.250 | 1,69241 € | 2.115,51 € |
| 1.750 | 1,65273 € | 2.892,28 € |
| 2.500 | 1,61169 € | 4.029,23 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,21750 € |

