
SZ5-M0-W0-00-LAM | |
|---|---|
DigiKey Part Number | SZ5-M0-W0-00-LAMTR-ND - Tape & Reel (TR) SZ5-M0-W0-00-LAMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SZ5-M0-W0-00-LAM |
Description | LED ZPOWER COOL WHITE 5300K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting Z Power Z5-M0 White, Cool 5300K 3.14V 350mA 120° 1414 (3535 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5300K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 142lm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.14V | |
Lumens/Watt @ Current - Test | 129 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.085" (2.15mm) | |
Thermal Resistance of Package | 4.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,19600 € | 11,96 € |
| 100 | 0,91120 € | 91,12 € |
| 500 | 0,78538 € | 392,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,57553 € | 2.302,12 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,95390 € |

