
926988-2 | |
|---|---|
DigiKey Part Number | 926988-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 926988-2 |
Description | CONN PIN 15-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 15-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 926988-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 15-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105.000 | 0,16308 € | 17.123,40 € |
| Unit Price without VAT: | 0,16308 € |
|---|---|
| Unit Price with VAT: | 0,19080 € |









