
865751-4 | |
|---|---|
DigiKey Part Number | 865751-4-ND |
Manufacturer | |
Manufacturer Product Number | 865751-4 |
Description | LGH-2 PLG TO J1-21 SCKT 8.75" |
Customer Reference | |
Detailed Description | 16 AWG LGH-2 Plug to J1-21 Socket Contact, Right Angle Unshielded 8.75" (225.250mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | LGH-2 Plug to J1-21 Socket Contact, Right Angle | |
Length | 8.75" (225.250mm) | |
Voltage | 30 kV | |
Barrel Depth | 1.44" (36.58mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | - | |
Color - Wire | White | |
Material - Cap | - | |
Base Product Number |

