
862549-1 | |
|---|---|
DigiKey Part Number | 862549-1-ND |
Manufacturer | |
Manufacturer Product Number | 862549-1 |
Description | LGH-1 PLUG TO CABLE 16AWG 6.38" |
Customer Reference | |
Detailed Description | 16 AWG LGH-1 Plug to Cable (Round) Unshielded 6.38" (162.052mm) |
Datasheet | Datasheet |
EDA/CAD Models | 862549-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | LGH-1 Plug to Cable (Round) | |
Length | 6.38" (162.052mm) | |
Voltage | 20 kV | |
Barrel Depth | 0.88" (22.35mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | Red | |
Color - Wire | White | |
Material - Cap | Polycarbonate | |
Base Product Number |

