
858856-1 | |
|---|---|
DigiKey Part Number | 858856-1-ND |
Manufacturer | |
Manufacturer Product Number | 858856-1 |
Description | CONN LGH ADAPTER 1P CIRC PNL MNT |
Customer Reference | |
Detailed Description | 1 Position Connector LGH 1/2L Adapter Circular Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 858856-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Style | LGH 1/2L | |
Connector Type | Adapter | |
Number of Positions | 1 | |
Shape | Circular | |
Barrel Depth | - | |
Voltage | 15kVDC | |
Mounting Type | Panel Mount | |
Features | Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 226,95083 € | 2.723,41 € |
| Unit Price without VAT: | 226,95083 € |
|---|---|
| Unit Price with VAT: | 265,53247 € |

