Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

828657-4 | |
|---|---|
DigiKey Part Number | 828657-4-ND |
Manufacturer | |
Manufacturer Product Number | 828657-4 |
Description | CONN RCPT HSG 2POS 5.00MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Brown 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 828657-4 Models |
Category | Pitch 0.197" (5.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Last Time Buy | Fastening Type Latch Holder |
Connector Type | Color Brown |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 184006-1 | TE Connectivity AMP Connectors | 444 | 17-184006-1-ND | 1,34000 € | Parametric Equivalent |
| 828657-1 | TE Connectivity AMP Connectors | 0 | 828657-1-ND | 1,38936 € | Parametric Equivalent |
| 828657-3 | TE Connectivity AMP Connectors | 1.103 | A126659-ND | 1,49000 € | Parametric Equivalent |
| 0340624003 | Molex | 0 | WM23051-ND | 0,78604 € | Parametric Equivalent |
| 0340624004 | Molex | 1.636 | 0340624004-ND | 1,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,98732 € | 2.764,50 € |
| Unit Price without VAT: | 0,98732 € |
|---|---|
| Unit Price with VAT: | 1,15516 € |







