




826942-6 | |
|---|---|
DigiKey Part Number | A122662-ND |
Manufacturer | |
Manufacturer Product Number | 826942-6 |
Description | CONN HEADER VERT 12POS 2.54MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 826942-6 Models |
Category | Contact Length - Mating 0.228" (5.80mm) |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Overall Contact Length 0.465" (11.81mm) |
Packaging Bulk | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Green |
Shrouding Unshrouded | Current Rating (Amps) 5A |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 929665-01-06-I | 3M | 278 | 3M156307-12-ND | 2,39000 € | Similar |
| 929665-02-06-I | 3M | 5.848 | 3M156308-12-ND | 2,65000 € | Similar |
| 929665-03-06-I | 3M | 429 | 3M156309-12-ND | 2,39000 € | Similar |
| 929665-08-06-I | 3M | 3.357 | 3M156312-12-ND | 2,63000 € | Similar |
| 929665-09-06-I | 3M | 440 | 3M156313-12-ND | 2,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,75600 € | 7,56 € |
| 100 | 0,64190 € | 64,19 € |
| 500 | 0,57294 € | 286,47 € |
| 1.000 | 0,54557 € | 545,57 € |
| 5.000 | 0,48701 € | 2.435,05 € |
| 10.000 | 0,46379 € | 4.637,90 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,04130 € |











