
8-330367-1 | |
|---|---|
DigiKey Part Number | 8-330367-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-330367-1 |
Description | CONN SPLICE 16-22 AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Mating Area | |
Color | - | |
Base Product Number |







