
8-32056-1 | |
|---|---|
DigiKey Part Number | A136695-ND |
Manufacturer | |
Manufacturer Product Number | 8-32056-1 |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-32056-1 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Blue |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.105" ~ 0.150" (2.67mm ~ 3.81mm) |
Stud/Tab Size 8 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.375" (9.53mm) | Length - Ring Center to Termination 0.312" (7.92mm) |
Length - Overall 0.908" (23.06mm) | Length - Termination 0.404" (10.26mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.171" (4.34mm) |
Termination Crimp | Base Product Number |
Wire Gauge 14-16 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,97400 € | 9,74 € |
| 25 | 0,91240 € | 22,81 € |
| 50 | 0,86900 € | 43,45 € |
| 100 | 0,82730 € | 82,73 € |
| 300 | 0,76557 € | 229,67 € |
| 500 | 0,73842 € | 369,21 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,34550 € |







