3 Rectangular Connectors - Housings Plug Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794099-1

DigiKey Part Number
A114438-ND
Manufacturer
Manufacturer Product Number
794099-1
Description
CONN PLUG HSG 3POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Natural
Datasheet
 Datasheet
EDA/CAD Models
794099-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.2000,21265 €893,13 €
Manufacturers Standard Package
Unit Price without VAT:0,21265 €
Unit Price with VAT:0,24880 €