Direct

770246-4 | |
|---|---|
DigiKey Part Number | A14261-ND |
Manufacturer | |
Manufacturer Product Number | 770246-4 |
Description | CONN PIN 10-12AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Split Pin Contact Gold 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |



















