Direct

747580-5 | |
|---|---|
DigiKey Part Number | A23560-ND |
Manufacturer | |
Manufacturer Product Number | 747580-5 |
Description | CONN FERRULE STEPPED DB37/50 |
Customer Reference | |
Detailed Description | Connector Ferrule, Outer For AMPLIMITE Series HD-20, HDE-20, HDP-20, HDP-22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Ferrule, Outer | |
For Use With/Related Products | AMPLIMITE Series HD-20, HDE-20, HDP-20, HDP-22 | |
Features | Shielded | |
Number of Positions | 37 ~ 50 | |
Base Product Number |


