
726343-3 | |
|---|---|
DigiKey Part Number | A136594-ND |
Manufacturer | |
Manufacturer Product Number | 726343-3 |
Description | CONN RING CIRC 8AWG CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 726343-3 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 8 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Material Copper |
Terminal Type Circular | Contact Finish Tin |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,48200 € | 14,82 € |
| 25 | 1,38960 € | 34,74 € |
| 50 | 1,32280 € | 66,14 € |
| 100 | 1,25960 € | 125,96 € |
| 250 | 1,18072 € | 295,18 € |
| 600 | 1,10997 € | 665,98 € |
| 1.200 | 1,05701 € | 1.268,41 € |
| 3.000 | 0,99087 € | 2.972,61 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,03580 € |


