
7-5179180-3 | |
|---|---|
DigiKey Part Number | A136588TR-ND - Tape & Reel (TR) A136588CT-ND - Cut Tape (CT) A136588DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7-5179180-3 |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 7-5179180-3 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 9mm, 10mm, 11mm, 12mm |
Number of Positions 80 | Height Above Board 0.305" (7.75mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,13000 € | 7,13 € |
| 10 | 6,05700 € | 60,57 € |
| 100 | 5,14840 € | 514,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,68798 € | 2.343,99 € |
| 1.000 | 4,46446 € | 4.464,46 € |
| 1.500 | 4,33870 € | 6.508,05 € |
| Unit Price without VAT: | 7,13000 € |
|---|---|
| Unit Price with VAT: | 8,34210 € |












